Part Details for HGTG7N60A4D by onsemi
Overview of HGTG7N60A4D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HGTG7N60A4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1595
|
Newark | Single Igbt, 600V, 34A, Continuous Collector Current:34A, Collector Emitter Saturation Voltage:1.9V, Power Dissipation:125W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:- Rohs Compliant: Yes |Onsemi HGTG7N60A4D RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HGTG7N60A4D
|
Avnet Americas | Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HGTG7N60A4D) RoHS: Compliant Min Qty: 439 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$1.4136 / $1.6872 | Buy Now |
DISTI #
HGTG7N60A4D
|
Avnet Americas | Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HGTG7N60A4D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 82 Partner Stock |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 900 |
|
RFQ |
Part Details for HGTG7N60A4D
HGTG7N60A4D CAD Models
HGTG7N60A4D Part Data Attributes
|
HGTG7N60A4D
onsemi
Buy Now
Datasheet
|
Compare Parts:
HGTG7N60A4D
onsemi
600V, SMPS IGBT, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 85 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 235 ns | |
Turn-off Time-Nom (toff) | 205 ns | |
Turn-on Time-Nom (ton) | 17 ns | |
VCEsat-Max | 2.7 V |
Alternate Parts for HGTG7N60A4D
This table gives cross-reference parts and alternative options found for HGTG7N60A4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG7N60A4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTG7N60A4D | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | HGTG7N60A4D vs HGTG7N60A4D |