Part Details for IRG4BC30SPBF by Infineon Technologies AG
Overview of IRG4BC30SPBF by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRG4BC30SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7489
|
Newark | Single Igbt, 600V, 34A, Continuous Collector Current:34A, Collector Emitter Saturation Voltage:1.6V, Power Dissipation:100W, Collector Emitter Voltage Max:600V, No. Of Pins:3Pins, Operating Temperature Max:150°C, Msl:- Rohs Compliant: Yes |Infineon IRG4BC30SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
85987717
|
Verical | Trans IGBT Chip N-CH 600V 34A 100W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2001 | Americas - 4000 |
|
$1.4250 / $1.5750 | Buy Now |
DISTI #
85987930
|
Verical | Trans IGBT Chip N-CH 600V 34A 100W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1601 | Americas - 995 |
|
$1.4250 / $1.5750 | Buy Now |
DISTI #
85986548
|
Verical | Trans IGBT Chip N-CH 600V 34A 100W 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1901 | Americas - 375 |
|
$1.4250 / $1.5750 | Buy Now |
|
Rochester Electronics | IRG4BC30 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1370 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for IRG4BC30SPBF
IRG4BC30SPBF CAD Models
IRG4BC30SPBF Part Data Attributes
|
IRG4BC30SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRG4BC30SPBF
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-03-18 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 590 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1550 ns | |
Turn-on Time-Nom (ton) | 40 ns |
Alternate Parts for IRG4BC30SPBF
This table gives cross-reference parts and alternative options found for IRG4BC30SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRG4BC30SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRG4BC30SPBF | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | IRG4BC30SPBF vs IRG4BC30SPBF |
IRG4BC30S | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | IRG4BC30SPBF vs IRG4BC30S |