Part Details for HGTG30N60C3 by Fairchild Semiconductor Corporation
Overview of HGTG30N60C3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTG30N60C3
HGTG30N60C3 CAD Models
HGTG30N60C3 Part Data Attributes
|
HGTG30N60C3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG30N60C3
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Collector Current-Max (IC) | 63 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 275 ns | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 208 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 550 ns | |
Turn-on Time-Nom (ton) | 85 ns |
Alternate Parts for HGTG30N60C3
This table gives cross-reference parts and alternative options found for HGTG30N60C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG30N60C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SGP13N60UF | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | HGTG30N60C3 vs SGP13N60UF |
IXGH38N60 | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | HGTG30N60C3 vs IXGH38N60 |
MGP14N60E | onsemi | Check for Price | 18A, 600V, N-CHANNEL IGBT, TO-220AB, CASE 221A-09, 3 PIN | HGTG30N60C3 vs MGP14N60E |
APT30GP60SG | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, D3PAK, 3 PIN | HGTG30N60C3 vs APT30GP60SG |
IRGPC30FD2 | International Rectifier | Check for Price | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTG30N60C3 vs IRGPC30FD2 |
IRG4PC40SPBF | Infineon Technologies AG | Check for Price | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTG30N60C3 vs IRG4PC40SPBF |
APT12GT60KR | Microsemi Corporation | Check for Price | Insulated Gate Bipolar Transistor, 25A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | HGTG30N60C3 vs APT12GT60KR |
HGTG20N60A4D | onsemi | Check for Price | 600V, SMPS IGBT, TO-247-3, 450-TUBE | HGTG30N60C3 vs HGTG20N60A4D |
IRG4PC40WPBF | Infineon Technologies AG | $1.3831 | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AC, TO-247AC, 3 PIN | HGTG30N60C3 vs IRG4PC40WPBF |
IXGH22N50B | IXYS Corporation | Check for Price | Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | HGTG30N60C3 vs IXGH22N50B |