Part Details for HER107SGR0G by Taiwan Semiconductor
Overview of HER107SGR0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107SGR0G
HER107SGR0G CAD Models
HER107SGR0G Part Data Attributes:
|
HER107SGR0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER107SGR0G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107SGR0G
This table gives cross-reference parts and alternative options found for HER107SGR0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107SGR0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1T6GHB0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | HER107SGR0G vs F1T6GHB0 |
JANTXV5621 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | HER107SGR0G vs JANTXV5621 |
CPR1F-080BK | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | HER107SGR0G vs CPR1F-080BK |
1A6-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | HER107SGR0G vs 1A6-T |
UF1006E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Gulfsemi | HER107SGR0G vs UF1006E |
1N3614 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN | Sensitron Semiconductors | HER107SGR0G vs 1N3614 |
SJ5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | HER107SGR0G vs SJ5620US |
DSK10J-BT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | SANYO Electric Co Ltd | HER107SGR0G vs DSK10J-BT |
HER107SA0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HER107SGR0G vs HER107SA0 |
DL4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | EIC Semiconductor Inc | HER107SGR0G vs DL4006 |