Part Details for HER107SA0 by Taiwan Semiconductor
Overview of HER107SA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER107SA0
HER107SA0 CAD Models
HER107SA0 Part Data Attributes
|
HER107SA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER107SA0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER107SA0
This table gives cross-reference parts and alternative options found for HER107SA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER107SA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4006_NL | Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, LEAD FREE, DO-41 | Fairchild Semiconductor Corporation | HER107SA0 vs UF4006_NL |
15DF8TA2B1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | HER107SA0 vs 15DF8TA2B1 |
DSK10J-BT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | SANYO Electric Co Ltd | HER107SA0 vs DSK10J-BT |
SM4006-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | HER107SA0 vs SM4006-B |
1N4006SGR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HER107SA0 vs 1N4006SGR0 |
FR106SGP0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | HER107SA0 vs FR106SGP0 |
D1N80 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, CASE AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | HER107SA0 vs D1N80 |
SM4006-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | HER107SA0 vs SM4006-W |
SX5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | HER107SA0 vs SX5620US |
FSM106-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | HER107SA0 vs FSM106-W |