Part Details for 1N3614 by Sensitron Semiconductors
Overview of 1N3614 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3614
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 1A 2-Pin - Bulk (Alt: 1N3614) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6250 / $3.7500 | Buy Now |
Part Details for 1N3614
1N3614 CAD Models
1N3614 Part Data Attributes
|
1N3614
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3614
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, 101, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, 101, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3614
This table gives cross-reference parts and alternative options found for 1N3614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4006_NL | Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, LEAD FREE, DO-41 | Fairchild Semiconductor Corporation | 1N3614 vs UF4006_NL |
15DF8TA2B1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 1N3614 vs 15DF8TA2B1 |
DSK10J-BT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | SANYO Electric Co Ltd | 1N3614 vs DSK10J-BT |
SM4006-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N3614 vs SM4006-B |
1N4006SGR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | 1N3614 vs 1N4006SGR0 |
FR106SGP0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | 1N3614 vs FR106SGP0 |
D1N80 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, CASE AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 1N3614 vs D1N80 |
SM4006-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N3614 vs SM4006-W |
SX5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N3614 vs SX5620US |
FSM106-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | 1N3614 vs FSM106-W |