Part Details for SJ5620US by Sensitron Semiconductors
Overview of SJ5620US by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SJ5620US
SJ5620US CAD Models
SJ5620US Part Data Attributes
|
SJ5620US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJ5620US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | E-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SJ5620US
This table gives cross-reference parts and alternative options found for SJ5620US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJ5620US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4006_NL | Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, LEAD FREE, DO-41 | Fairchild Semiconductor Corporation | SJ5620US vs UF4006_NL |
15DF8TA2B1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SJ5620US vs 15DF8TA2B1 |
DSK10J-BT | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | SANYO Electric Co Ltd | SJ5620US vs DSK10J-BT |
SM4006-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SJ5620US vs SM4006-B |
1N4006SGR0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | SJ5620US vs 1N4006SGR0 |
FR106SGP0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | SJ5620US vs FR106SGP0 |
D1N80 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, CASE AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SJ5620US vs D1N80 |
SM4006-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SJ5620US vs SM4006-W |
SX5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | SJ5620US vs SX5620US |
FSM106-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | SJ5620US vs FSM106-W |