Part Details for HD74LV139RP by Hitachi Ltd
Overview of HD74LV139RP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for HD74LV139RP
HD74LV139RP CAD Models
HD74LV139RP Part Data Attributes:
|
HD74LV139RP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV139RP
Hitachi Ltd
Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 24.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LV139RP
This table gives cross-reference parts and alternative options found for HD74LV139RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV139RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX139DR2 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver | onsemi | HD74LV139RP vs MC74LVX139DR2 |
935263565118 | Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 | Nexperia | HD74LV139RP vs 935263565118 |
74VHC139MX | Dual 2-to-4 Decoder/Demultiplexer, 2500-REEL | onsemi | HD74LV139RP vs 74VHC139MX |
935263565118 | IC AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Decoder/Driver | NXP Semiconductors | HD74LV139RP vs 935263565118 |
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | HD74LV139RP vs SN74LV139ADRG4 |
74LVX139M | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HD74LV139RP vs 74LVX139M |
74VHC139M | Dual 2-to-4 Decoder/Demultiplexer, 48-TUBE | onsemi | HD74LV139RP vs 74VHC139M |
SN74AHC139DG4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | HD74LV139RP vs SN74AHC139DG4 |
74LVX139MTR | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | HD74LV139RP vs 74LVX139MTR |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer@en-us SOP 16-Pin | Nexperia | HD74LV139RP vs 74AHC139D,112 |