Part Details for SN74AHC139DG4 by Texas Instruments
Overview of SN74AHC139DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AHC139DG4
SN74AHC139DG4 CAD Models
SN74AHC139DG4 Part Data Attributes
|
SN74AHC139DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC139DG4
Texas Instruments
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AHC139DG4
This table gives cross-reference parts and alternative options found for SN74AHC139DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC139DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | SN74AHC139DG4 vs SN74LV139ADRG4 |
SN74AHC139D | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | SN74AHC139DG4 vs SN74AHC139D |
HD74LV139RP | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | SN74AHC139DG4 vs HD74LV139RP |
SN74LV139ADRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | SN74AHC139DG4 vs SN74LV139ADRE4 |
MC74VHC139DR2G | Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHC139DG4 vs MC74VHC139DR2G |
74VHC139M | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHC139DG4 vs 74VHC139M |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74AHC139DG4 vs 74AHC139D,112 |
SN74AHC139DE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHC139DG4 vs SN74AHC139DE4 |
74VHC139MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | SN74AHC139DG4 vs 74VHC139MTR |
SN74AHC139DR | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | SN74AHC139DG4 vs SN74AHC139DR |