Part Details for 935263565118 by Nexperia
Overview of 935263565118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263565118
935263565118 CAD Models
935263565118 Part Data Attributes
|
935263565118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935263565118
Nexperia
Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935263565118
This table gives cross-reference parts and alternative options found for 935263565118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263565118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | 935263565118 vs SN74LV139ADRG4 |
SN74AHC139D | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | 935263565118 vs SN74AHC139D |
HD74LV139RP | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | 935263565118 vs HD74LV139RP |
SN74LV139ADRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | 935263565118 vs SN74LV139ADRE4 |
MC74VHC139DR2G | Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | 935263565118 vs MC74VHC139DR2G |
74VHC139M | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 935263565118 vs 74VHC139M |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | 935263565118 vs 74AHC139D,112 |
SN74AHC139DG4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | 935263565118 vs SN74AHC139DG4 |
SN74AHC139DE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | 935263565118 vs SN74AHC139DE4 |
74VHC139MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 935263565118 vs 74VHC139MTR |