-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC139DR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8134 In Stock |
|
$0.1100 | Buy Now |
DISTI #
296-38218-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4969 In Stock |
|
$0.1926 / $0.6600 | Buy Now |
DISTI #
595-SN74AHC139DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual 2 to 4-Line Decdr/Demltplxer RoHS: Compliant | 7728 |
|
$0.1880 / $0.6500 | Buy Now |
|
Quest Components | 9226 |
|
$0.1216 / $0.6950 | Buy Now | |
|
Rochester Electronics | SN74AHC139 Dual 2-Line To 4-Line Decoders / Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 8134 |
|
$0.0905 / $0.1065 | Buy Now |
|
Ameya Holding Limited | IC DECODER/DEMUX 2-4LINE 16-SOIC | 16925 |
|
RFQ | |
|
ComSIT USA | DUAL 2-LINE TO 4-LINE DECODER/DEMULTIPLEXER Decoder/Driver, AHC/VHC/H/U/V Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
|
Chip1Cloud | IC DECODER/DEMUX 2-4LINE 16-SOIC | 1670 |
|
RFQ | |
|
Sense Electronic Company Limited | 3.9mm | 9180 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC139DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC139DR
Texas Instruments
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AHC139DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC139DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | SN74AHC139DR vs SN74LV139ADRG4 |
SN74AHC139D | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | SN74AHC139DR vs SN74AHC139D |
HD74LV139RP | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | SN74AHC139DR vs HD74LV139RP |
SN74LV139ADRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | SN74AHC139DR vs SN74LV139ADRE4 |
MC74VHC139DR2G | Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | SN74AHC139DR vs MC74VHC139DR2G |
74VHC139M | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | SN74AHC139DR vs 74VHC139M |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | SN74AHC139DR vs 74AHC139D,112 |
SN74AHC139DG4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74AHC139DR vs SN74AHC139DG4 |
SN74AHC139DE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | SN74AHC139DR vs SN74AHC139DE4 |
74VHC139MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | SN74AHC139DR vs 74VHC139MTR |