Part Details for MC74LVX139DR2 by onsemi
Overview of MC74LVX139DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX139DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | 2000 |
|
$0.1500 / $1.0000 | Buy Now | |
|
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1726 |
|
$0.1120 / $0.1318 | Buy Now |
Part Details for MC74LVX139DR2
MC74LVX139DR2 CAD Models
MC74LVX139DR2 Part Data Attributes
|
MC74LVX139DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX139DR2
onsemi
IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16, Decoder/Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX139DR2
This table gives cross-reference parts and alternative options found for MC74LVX139DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX139DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV139ADRG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | MC74LVX139DR2 vs SN74LV139ADRG4 |
SN74AHC139D | Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125 | Texas Instruments | MC74LVX139DR2 vs SN74AHC139D |
HD74LV139RP | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | MC74LVX139DR2 vs HD74LV139RP |
SN74LV139ADRE4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MO-012AC, SOIC-16 | Texas Instruments | MC74LVX139DR2 vs SN74LV139ADRE4 |
MC74VHC139DR2G | Dual 2-to-4 Decoder/Demultiplexer, SOIC 16 LEAD, 2500-REEL | onsemi | MC74LVX139DR2 vs MC74VHC139DR2G |
74VHC139M | Decoder/Driver, AHC/VHC Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74LVX139DR2 vs 74VHC139M |
74AHC139D,112 | 74AHC(T)139 - Dual 2-to-4 line decoder/demultiplexer SOP 16-Pin | NXP Semiconductors | MC74LVX139DR2 vs 74AHC139D,112 |
SN74AHC139DG4 | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | MC74LVX139DR2 vs SN74AHC139DG4 |
SN74AHC139DE4 | AHC/VHC/H/U/V SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | MC74LVX139DR2 vs SN74AHC139DE4 |
74VHC139MTR | AHC/VHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 | STMicroelectronics | MC74LVX139DR2 vs 74VHC139MTR |