Part Details for HA17431HUP by Renesas Electronics Corporation
Overview of HA17431HUP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA17431HUPTL-E | Renesas Electronics Corporation | Shunt Regulators, UPAK, / |
Part Details for HA17431HUP
HA17431HUP CAD Models
HA17431HUP Part Data Attributes
|
HA17431HUP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA17431HUP
Renesas Electronics Corporation
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSSO3, SC-62, MICROPAK-3
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SC-62 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 2.525 V | |
Output Voltage-Min | 2.475 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.5 mm |
Alternate Parts for HA17431HUP
This table gives cross-reference parts and alternative options found for HA17431HUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA17431HUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX431AM1 | Three Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | HA17431HUP vs SPX431AM1 |
TL431AIPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | HA17431HUP vs TL431AIPK |
AP431Y-13 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | HA17431HUP vs AP431Y-13 |
SPX431BM1/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | HA17431HUP vs SPX431BM1/TR |
AP431YL-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN | Diodes Incorporated | HA17431HUP vs AP431YL-B |
SPX431CM1 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | HA17431HUP vs SPX431CM1 |
TL431CPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | HA17431HUP vs TL431CPK |
SPX431CM1/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | HA17431HUP vs SPX431CM1/TR |
TL431BCPK | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | HA17431HUP vs TL431BCPK |
TL431IPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | HA17431HUP vs TL431IPK |