Part Details for SPX431BM1/TR by Sipex Corporation
Overview of SPX431BM1/TR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPX431BM1/TR
SPX431BM1/TR CAD Models
SPX431BM1/TR Part Data Attributes:
|
SPX431BM1/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SPX431BM1/TR
Sipex Corporation
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | SOF, | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 80.16 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for SPX431BM1/TR
This table gives cross-reference parts and alternative options found for SPX431BM1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPX431BM1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | SPX431BM1/TR vs TL431AIPK |
TL431CPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | SPX431BM1/TR vs TL431CPK |
AP431Y-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | SPX431BM1/TR vs AP431Y-B |
SPX431CM1/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | SPX431BM1/TR vs SPX431CM1/TR |
SPX431BM1 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | SPX431BM1/TR vs SPX431BM1 |
TL431ACPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | SPX431BM1/TR vs TL431ACPK |
SPX431AM1/TR | Three Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | SPX431BM1/TR vs SPX431AM1/TR |
AP431YL-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN | Diodes Incorporated | SPX431BM1/TR vs AP431YL-B |
TL431BIPK | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | SPX431BM1/TR vs TL431BIPK |
HA17431UA-E | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, SC-62, MICROPAK-3 | Renesas Electronics Corporation | SPX431BM1/TR vs HA17431UA-E |