Part Details for TL431BCPK by Microsemi Corporation
Overview of TL431BCPK by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431BCPK
TL431BCPK CAD Models
TL431BCPK Part Data Attributes:
|
TL431BCPK
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TL431BCPK
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.49 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 85.71 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.435 mm |
Alternate Parts for TL431BCPK
This table gives cross-reference parts and alternative options found for TL431BCPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AIPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | TL431BCPK vs TL431AIPK |
TL431CPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | TL431BCPK vs TL431CPK |
AP431Y-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, SOT89, 3 PIN | Diodes Incorporated | TL431BCPK vs AP431Y-B |
SPX431CM1/TR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | TL431BCPK vs SPX431CM1/TR |
SPX431BM1 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | TL431BCPK vs SPX431BM1 |
TL431ACPK | Three Terminal Voltage Reference, 1 Output, 2.5V, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | TL431BCPK vs TL431ACPK |
SPX431AM1/TR | Three Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PSSO3, TO-243AA, SOT-89, 3 PIN | Sipex Corporation | TL431BCPK vs SPX431AM1/TR |
AP431YL-B | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN | Diodes Incorporated | TL431BCPK vs AP431YL-B |
TL431BIPK | Three Terminal Voltage Reference, 1 Output, Trim/Adjustable, BIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Microsemi Corporation | TL431BCPK vs TL431BIPK |
HA17431UA-E | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, SC-62, MICROPAK-3 | Renesas Electronics Corporation | TL431BCPK vs HA17431UA-E |