HA17431HUP vs TL431BIPK feature comparison

HA17431HUP Renesas Electronics Corporation

Buy Now Datasheet

TL431BIPK Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RENESAS TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SC-62 SOT-89
Package Description , GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e3
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Output Voltage-Max 2.525 V 2.507 V
Output Voltage-Min 2.475 V 2.483 V
Output Voltage-Nom 2.5 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output NO YES
Width 2.5 mm 2.5 mm
Base Number Matches 3 2
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Moisture Sensitivity Level 2
Output Current-Max 0.1 A
Package Equivalence Code TO-243
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Temp Coef of Voltage-Max 92 ppm/°C
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 0.5%

Compare HA17431HUP with alternatives

Compare TL431BIPK with alternatives