Part Details for GAL22V10D-20LD/883C by Teledyne e2v
Overview of GAL22V10D-20LD/883C by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for GAL22V10D-20LD/883C
GAL22V10D-20LD/883C CAD Models
GAL22V10D-20LD/883C Part Data Attributes
|
GAL22V10D-20LD/883C
Teledyne e2v
Buy Now
|
Compare Parts:
GAL22V10D-20LD/883C
Teledyne e2v
EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO AVAILABLE IN GDIP-24 PACKAGE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-CDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GAL22V10D-20LD/883C
This table gives cross-reference parts and alternative options found for GAL22V10D-20LD/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10D-20LD/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-20E4/BLA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | GAL22V10D-20LD/883C vs PALCE22V10H-20E4/BLA |
ATF22V10BQL-20GM/883 | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | GAL22V10D-20LD/883C vs ATF22V10BQL-20GM/883 |
5962-89841083A | Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | GAL22V10D-20LD/883C vs 5962-89841083A |
5962-89841143A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | GAL22V10D-20LD/883C vs 5962-89841143A |
5962-8984114LA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | GAL22V10D-20LD/883C vs 5962-8984114LA |
5962-89841083X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | GAL22V10D-20LD/883C vs 5962-89841083X |
GAL22V10C-20LR/883C | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | GAL22V10D-20LD/883C vs GAL22V10C-20LR/883C |
PALCE22V10H-20E4/BKA | EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | GAL22V10D-20LD/883C vs PALCE22V10H-20E4/BKA |
GAL22V10C-20LD/883C | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | GAL22V10D-20LD/883C vs GAL22V10C-20LD/883C |
PALCE22V10H-20E4/B3A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | GAL22V10D-20LD/883C vs PALCE22V10H-20E4/B3A |