GAL22V10D-20LD/883C vs PALCE22V10H-20E4/B3A feature comparison

GAL22V10D-20LD/883C Teledyne e2v

Buy Now

PALCE22V10H-20E4/B3A AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ADVANCED MICRO DEVICES INC
Package Description CERAMIC, DIP-24 QCCN, LCC28,.45SQ
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO AVAILABLE IN GDIP-24 PACKAGE VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
Clock Frequency-Max 31.2 MHz 33.3 MHz
JESD-30 Code R-CDIP-T24 S-CQCC-N28
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1
Rohs Code No
Part Package Code QLCC
Pin Count 28
Architecture PAL-TYPE
JESD-609 Code e0
Length 11.43 mm
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LCC28,.45SQ
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare GAL22V10D-20LD/883C with alternatives

Compare PALCE22V10H-20E4/B3A with alternatives