PALCE22V10H-20E4/BLA
Description: EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24

Overview of PALCE22V10H-20E4/BLA by Teledyne e2v

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AI-1C23320E49.870130 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator
SIT3521AI-2C23320E49.870130 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

CAD Models for PALCE22V10H-20E4/BLA by Teledyne e2v
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE22V10H-20E4/BLA by Teledyne e2v

PALCE22V10H-20E4/BLA
Teledyne e2v
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Clock Frequency-Max
31.2 MHz
JESD-30 Code
R-CDIP-T24
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
EE PLD
Propagation Delay
20 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. PALCE22V10H-20E4/BLA
    Teledyne e2v
    EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for PALCE22V10H-20E4/BLA

This table gives cross-reference parts and alternative options found for PALCE22V10H-20E4/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10H-20E4/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATF22V10BQL-20GM/883 EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs ATF22V10BQL-20GM/883
5962-89841083A Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs 5962-89841083A
GAL22V10D-20LD/883C EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs GAL22V10D-20LD/883C
5962-89841143A EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs 5962-89841143A
5962-8984114LA EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs 5962-8984114LA
5962-89841083X Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor PALCE22V10H-20E4/BLA vs 5962-89841083X
GAL22V10C-20LR/883C EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs GAL22V10C-20LR/883C
PALCE22V10H-20E4/BKA EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/BKA
GAL22V10C-20LD/883C EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs GAL22V10C-20LD/883C
PALCE22V10H-20E4/B3A EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/B3A
Part Number Description Manufacturer Compare
ATF22V10BQL-20GM/883 EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs ATF22V10BQL-20GM/883
PALCE22V10H-20E4/B3A EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 AMD PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/B3A
5962-89841083A Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor PALCE22V10H-20E4/BLA vs 5962-89841083A
PALCE22V10H-20E4/BKA EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/BKA
ATF22V10BQL-20NM/883 EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs ATF22V10BQL-20NM/883
PALCE22V10H-20E4/B3A EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs PALCE22V10H-20E4/B3A
GAL22V10C-20LR/883C EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs GAL22V10C-20LR/883C
5962-89841023X EE PLD, 20ns, CMOS, CQCC28, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, CC-28 AMD PALCE22V10H-20E4/BLA vs 5962-89841023X
5962-89841143A EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10H-20E4/BLA vs 5962-89841143A
GAL22V10D-20LD/883C EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10H-20E4/BLA vs GAL22V10D-20LD/883C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE22V10H-20E4/BLA by Teledyne e2v.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE22V10H-20E4/BLA by Teledyne e2v

Select Manufacturer
Which Manufacturer of PALCE22V10H-20E4/BLA would you like to use for your alert(s)?
  • Please alert me when PALCE22V10H-20E4/BLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE22V10H-20E4/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE22V10H-20E4/BLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE22V10H-20E4/BLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE22V10H-20E4/BLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE22V10H-20E4/BLA by Teledyne e2v

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: