GAL22V10D-20LD/883C
vs
5962-89841083A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
CYPRESS SEMICONDUCTOR CORP
Package Description
CERAMIC, DIP-24
QCCN, LCC28,.45SQ
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Clock Frequency-Max
31.2 MHz
50 MHz
JESD-30 Code
R-CDIP-T24
S-CQCC-N28
Number of Dedicated Inputs
11
11
Number of I/O Lines
10
10
Number of Terminals
24
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
20 ns
15 ns
Screening Level
MIL-STD-883
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Architecture
PAL-TYPE
JESD-609 Code
e0
Length
11.43 mm
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Package Equivalence Code
LCC28,.45SQ
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
11.43 mm
Compare GAL22V10D-20LD/883C with alternatives
Compare 5962-89841083A with alternatives