Part Details for PALCE22V10H-20E4/BKA by Teledyne e2v
Overview of PALCE22V10H-20E4/BKA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PALCE22V10H-20E4/BKA
PALCE22V10H-20E4/BKA CAD Models
PALCE22V10H-20E4/BKA Part Data Attributes
|
PALCE22V10H-20E4/BKA
Teledyne e2v
Buy Now
|
Compare Parts:
PALCE22V10H-20E4/BKA
Teledyne e2v
EE PLD, 20ns, CMOS, CDFP24, CERAMIC, DFP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | CERAMIC, DFP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO AVAILABLE IN GDFP-24 PACKAGE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-CDFP-F24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for PALCE22V10H-20E4/BKA
This table gives cross-reference parts and alternative options found for PALCE22V10H-20E4/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10H-20E4/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-20E4/B3A | EE PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | AMD | PALCE22V10H-20E4/BKA vs PALCE22V10H-20E4/B3A |
5962-89841083X | Flash PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | PALCE22V10H-20E4/BKA vs 5962-89841083X |
GAL22V10C-20LD/883C | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PALCE22V10H-20E4/BKA vs GAL22V10C-20LD/883C |
PALCE22V10H-20E4/B3A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10H-20E4/BKA vs PALCE22V10H-20E4/B3A |
5962-89841083A | Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10H-20E4/BKA vs 5962-89841083A |
5962-89841023A | EE PLD, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | PALCE22V10H-20E4/BKA vs 5962-89841023A |
5962-89841143A | EE PLD, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10H-20E4/BKA vs 5962-89841143A |
PALCE22V10H-20E4/BLA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PALCE22V10H-20E4/BKA vs PALCE22V10H-20E4/BLA |
5962-8984114LA | EE PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PALCE22V10H-20E4/BKA vs 5962-8984114LA |
5962-89841083A | Flash PLD, 15ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | PALCE22V10H-20E4/BKA vs 5962-89841083A |