Filter Your Search
1 - 1 of 1 results
![]() |
FSA266K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 20 Ω | 500 mΩ | 5.6 ns | 6.9 ns | SPST | CMOS | NO | 1 | 2 | 55 dB | SEPARATE OUTPUT | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 |