Part Details for FR601E3 by Microsemi Corporation
Overview of FR601E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for FR601E3
FR601E3 CAD Models
FR601E3 Part Data Attributes:
|
FR601E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FR601E3
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, R-6, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR601E3
This table gives cross-reference parts and alternative options found for FR601E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR601E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750FR-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | FR601E3 vs MR750FR-BP |
MR750RL | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | FR601E3 vs MR750RL |
6A05R0G | Rectifier Diode, | Taiwan Semiconductor | FR601E3 vs 6A05R0G |
MR750RLG | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | FR601E3 vs MR750RLG |
MR750 | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | FR601E3 vs MR750 |
6A05B0G | Rectifier Diode, | Taiwan Semiconductor | FR601E3 vs 6A05B0G |
6A05-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | FR601E3 vs 6A05-B |
R250-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, CASE R-4, 2 PIN | Micro Electronics Corporation | FR601E3 vs R250-A |
MR750FR | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | FR601E3 vs MR750FR |
MR750G | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | FR601E3 vs MR750G |