FR601E3 vs MR750G feature comparison

FR601E3 Microsemi Corporation

Buy Now Datasheet

MR750G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Package Description O-XALF-W2 O-PADB-W2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-XALF-W2 O-PADB-W2
Non-rep Pk Forward Current-Max 300 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM DISK BUTTON
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code Microde Axial
Pin Count 2
Manufacturer Package Code 194-04
Samacsys Manufacturer onsemi
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Technology SCHOTTKY
Terminal Finish TIN

Compare FR601E3 with alternatives

Compare MR750G with alternatives