Part Details for 6A05-B by Diodes Incorporated
Overview of 6A05-B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 6A05-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6A05-B
|
Avnet Americas | Diode Switching 50V 6A 2-Pin Case R-6 Bulk - Bulk (Alt: 6A05-B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for 6A05-B
6A05-B CAD Models
6A05-B Part Data Attributes:
|
6A05-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
6A05-B
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 6A05-B
This table gives cross-reference parts and alternative options found for 6A05-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A05-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A05 | Rectifier Diode, PLASTIC, R-6, 2 PIN | Surge Components Inc | 6A05-B vs 6A05 |
6A05A0 | Rectifier Diode, | Taiwan Semiconductor | 6A05-B vs 6A05A0 |
6A05R0 | Rectifier Diode, | Taiwan Semiconductor | 6A05-B vs 6A05R0 |
6A05R0G | Rectifier Diode, | Taiwan Semiconductor | 6A05-B vs 6A05R0G |
6A05A0G | Rectifier Diode, | Taiwan Semiconductor | 6A05-B vs 6A05A0G |