Part Details for MR750G by onsemi
Overview of MR750G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR750G
MR750G CAD Models
MR750G Part Data Attributes:
|
MR750G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MR750G
onsemi
6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Microde Axial | |
Package Description | O-PADB-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | 194-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | O-PADB-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MR750G
This table gives cross-reference parts and alternative options found for MR750G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR750G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750RL | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | MR750G vs MR750RL |
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | MR750G vs MR750 |
MR750 | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | MR750G vs MR750 |
MR750RLG | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | MR750G vs MR750RLG |