Part Details for R250-A by Micro Electronics Corporation
Overview of R250-A by Micro Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R250-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 50 Volt, Axial-8 | 46 |
|
Buy Now | |
|
Quest Components | Rectifier Diode, 50 Volt, Axial-8 | 3680 |
|
$7.5600 / $11.3400 | Buy Now |
Part Details for R250-A
R250-A CAD Models
R250-A Part Data Attributes:
|
R250-A
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R250-A
Micro Electronics Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, CASE R-4, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE R-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for R250-A
This table gives cross-reference parts and alternative options found for R250-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R250-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR750RL | 6A 50V Silicon Rectifier, Microde Axial, 800-REEL | onsemi | R250-A vs MR750RL |
6A05R0G | Rectifier Diode, | Taiwan Semiconductor | R250-A vs 6A05R0G |
RL750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Rectron Semiconductor | R250-A vs RL750 |
6A05A0 | Rectifier Diode, | Taiwan Semiconductor | R250-A vs 6A05A0 |
6A05A0G | Rectifier Diode, | Taiwan Semiconductor | R250-A vs 6A05A0G |
MR750 | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | R250-A vs MR750 |
6A05R0 | Rectifier Diode, | Taiwan Semiconductor | R250-A vs 6A05R0 |
6A05 | Rectifier Diode, PLASTIC, R-6, 2 PIN | Surge Components Inc | R250-A vs 6A05 |
MR750 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, LEADED BUTTON, 2 PIN | Micro Commercial Components | R250-A vs MR750 |
MR750G | 6A 50V Silicon Rectifier, Microde Axial, 1000-BLKBG | onsemi | R250-A vs MR750G |