Part Details for EL5173IS-T7 by Intersil Corporation
Overview of EL5173IS-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5173IS-T7
EL5173IS-T7 CAD Models
EL5173IS-T7 Part Data Attributes:
|
EL5173IS-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5173IS-T7
Intersil Corporation
LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.3 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL5173IS-T7
This table gives cross-reference parts and alternative options found for EL5173IS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5173IS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5173ISZ | 450MHz Differential Twisted-Pair Drivers, SOICN, /Tube | Renesas Electronics Corporation | EL5173IS-T7 vs EL5173ISZ |
EL5173ISZ-T7 | 450MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5173IS-T7 vs EL5173ISZ-T7 |
EL5173IS | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5173IS-T7 vs EL5173IS |
EL5173IS | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | EL5173IS-T7 vs EL5173IS |
EL5173ISZ | 450MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5173IS-T7 vs EL5173ISZ |
EL5173ISZ-T | Line Driver | Renesas Electronics Corporation | EL5173IS-T7 vs EL5173ISZ-T |
EL5173ISZ-T7 | 450MHz Differential Twisted-Pair Drivers, SOICN, /Reel | Renesas Electronics Corporation | EL5173IS-T7 vs EL5173ISZ-T7 |