Part Details for EL5173IYZ-T by Intersil Corporation
Overview of EL5173IYZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5173IYZ-T
EL5173IYZ-T CAD Models
EL5173IYZ-T Part Data Attributes:
Alternate Parts for EL5173IYZ-T
This table gives cross-reference parts and alternative options found for EL5173IYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5173IYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5173IY | LINE DRIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5173IYZ-T vs EL5173IY |
EL5173IYZ | Line Driver | Renesas Electronics Corporation | EL5173IYZ-T vs EL5173IYZ |
EL5173IYZ | 450MHz Differential Twisted-Pair Drivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5173IYZ-T vs EL5173IYZ |
EL5173IYZ-T | Line Driver | Renesas Electronics Corporation | EL5173IYZ-T vs EL5173IYZ-T |
EL5173IY-T13 | LINE DRIVER, PDSO8, 3 MM, MSOP-8 | Intersil Corporation | EL5173IYZ-T vs EL5173IY-T13 |