Part Details for DRV1100UG4 by Texas Instruments
Overview of DRV1100UG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DRV1100UG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DRV1100 - Line Driver, 1 Func, 1 Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$5.2500 / $6.1800 | Buy Now |
Part Details for DRV1100UG4
DRV1100UG4 CAD Models
DRV1100UG4 Part Data Attributes:
|
DRV1100UG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV1100UG4
Texas Instruments
High Power Differential Driver Amplifier 8-SOIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DRV1100UG4
This table gives cross-reference parts and alternative options found for DRV1100UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV1100UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV1100U/2K5G4 | LINE DRIVER, PDSO8, GREEN, SOIC-8 | Texas Instruments | DRV1100UG4 vs DRV1100U/2K5G4 |
DRV1100U | High Power Differential Driver Amplifier 8-SOIC | Texas Instruments | DRV1100UG4 vs DRV1100U |
DRV1100U/2K5 | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8, GREEN, SOIC-8 | Burr-Brown Corp | DRV1100UG4 vs DRV1100U/2K5 |