Part Details for EL5173IS by Rochester Electronics LLC
Overview of EL5173IS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL5173IS
EL5173IS CAD Models
EL5173IS Part Data Attributes:
|
EL5173IS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
EL5173IS
Rochester Electronics LLC
LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for EL5173IS
This table gives cross-reference parts and alternative options found for EL5173IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5173IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5173ISZ-T | LINE DRIVER | Intersil Corporation | EL5173IS vs EL5173ISZ-T |
EL5173ISZ-T13 | 450MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5173IS vs EL5173ISZ-T13 |
EL5173IS-T7 | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5173IS vs EL5173IS-T7 |
EL5173IS-T13 | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5173IS vs EL5173IS-T13 |
EL5173IS | LINE DRIVER, PDSO8, 0.150 INCH, SOIC-8 | Intersil Corporation | EL5173IS vs EL5173IS |
EL5173ISZ-T7 | 450MHz Differential Twisted-Pair Drivers, SOICN, /Reel | Renesas Electronics Corporation | EL5173IS vs EL5173ISZ-T7 |