Part Details for EKZN6R3ETC272MJ20S by Chemi-Con
Overview of EKZN6R3ETC272MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EKZN6R3ETC272MJ20S
EKZN6R3ETC272MJ20S CAD Models
EKZN6R3ETC272MJ20S Part Data Attributes
|
EKZN6R3ETC272MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN6R3ETC272MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN6R3ETC272MJ20S
This table gives cross-reference parts and alternative options found for EKZN6R3ETC272MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN6R3ETC272MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKZN6R3ETC272MJ20S vs NRZJ272M6.3V10X20TBSTNF |
6.3ZLJ2700MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EKZN6R3ETC272MJ20S vs 6.3ZLJ2700MRI10X20 |
NRZJ272M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKZN6R3ETC272MJ20S vs NRZJ272M6.3V10X20TBNF |
NRZJ272M6.3V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKZN6R3ETC272MJ20S vs NRZJ272M6.3V10X20SP7.5LLF |
EEUFS0J272B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EKZN6R3ETC272MJ20S vs EEUFS0J272B |
6.3ZLJ2700MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EKZN6R3ETC272MJ20S vs 6.3ZLJ2700MRX10X20 |
EKYA6R3ETD272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKZN6R3ETC272MJ20S vs EKYA6R3ETD272MJ20S |
KZ272M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Capxon International Electronics Co Ltd | EKZN6R3ETC272MJ20S vs KZ272M6R3 |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKZN6R3ETC272MJ20S vs NRZJ272M6.3V10X20TB12.7MMPF |
SJ006M272 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | EKZN6R3ETC272MJ20S vs SJ006M272 |