Part Details for EKYA6R3ETD272MJ20S by Chemi-Con
Overview of EKYA6R3ETD272MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKYA6R3ETD272MJ20S
EKYA6R3ETD272MJ20S CAD Models
EKYA6R3ETD272MJ20S Part Data Attributes
|
EKYA6R3ETD272MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYA6R3ETD272MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYA6R3ETD272MJ20S
This table gives cross-reference parts and alternative options found for EKYA6R3ETD272MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYA6R3ETD272MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKYA6R3ETD272MJ20S vs NRZJ272M6.3V10X20TBSTNF |
EKZN6R3ETC272MJ20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYA6R3ETD272MJ20S vs EKZN6R3ETC272MJ20S |
6.3ZLJ2700MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EKYA6R3ETD272MJ20S vs 6.3ZLJ2700MRI10X20 |
NRZJ272M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKYA6R3ETD272MJ20S vs NRZJ272M6.3V10X20TBNF |
NRZJ272M6.3V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKYA6R3ETD272MJ20S vs NRZJ272M6.3V10X20SP7.5LLF |
EEUFS0J272B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | EKYA6R3ETD272MJ20S vs EEUFS0J272B |
6.3ZLJ2700MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | EKYA6R3ETD272MJ20S vs 6.3ZLJ2700MRX10X20 |
KZ272M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Capxon International Electronics Co Ltd | EKYA6R3ETD272MJ20S vs KZ272M6R3 |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | EKYA6R3ETD272MJ20S vs NRZJ272M6.3V10X20TB12.7MMPF |
SJ006M272 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | EKYA6R3ETD272MJ20S vs SJ006M272 |