Part Details for 6.3ZLJ2700MRX10X20 by Rubycon Corporation
Overview of 6.3ZLJ2700MRX10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6.3ZLJ2700MRX10X20
6.3ZLJ2700MRX10X20 CAD Models
6.3ZLJ2700MRX10X20 Part Data Attributes
|
6.3ZLJ2700MRX10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
6.3ZLJ2700MRX10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1960 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 6.3ZLJ2700MRX10X20
This table gives cross-reference parts and alternative options found for 6.3ZLJ2700MRX10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6.3ZLJ2700MRX10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 6.3ZLJ2700MRX10X20 vs NRZJ272M6.3V10X20TBSTNF |
EKZN6R3ETC272MJ20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 6.3ZLJ2700MRX10X20 vs EKZN6R3ETC272MJ20S |
6.3ZLJ2700MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | 6.3ZLJ2700MRX10X20 vs 6.3ZLJ2700MRI10X20 |
NRZJ272M6.3V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 6.3ZLJ2700MRX10X20 vs NRZJ272M6.3V10X20TBNF |
NRZJ272M6.3V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 6.3ZLJ2700MRX10X20 vs NRZJ272M6.3V10X20SP7.5LLF |
EEUFS0J272B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 6.3ZLJ2700MRX10X20 vs EEUFS0J272B |
EKYA6R3ETD272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 6.3ZLJ2700MRX10X20 vs EKYA6R3ETD272MJ20S |
KZ272M6R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Capxon International Electronics Co Ltd | 6.3ZLJ2700MRX10X20 vs KZ272M6R3 |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 6.3ZLJ2700MRX10X20 vs NRZJ272M6.3V10X20TB12.7MMPF |
SJ006M272 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 6.3ZLJ2700MRX10X20 vs SJ006M272 |