Part Details for NRZJ272M6.3V10X20SP7.5LLF by NIC Components Corp
Overview of NRZJ272M6.3V10X20SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ272M6.3V10X20SP7.5LLF
NRZJ272M6.3V10X20SP7.5LLF CAD Models
NRZJ272M6.3V10X20SP7.5LLF Part Data Attributes
|
NRZJ272M6.3V10X20SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ272M6.3V10X20SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1960 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ272M6.3V10X20SP7.5LLF
This table gives cross-reference parts and alternative options found for NRZJ272M6.3V10X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ272M6.3V10X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLJ2700MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | NRZJ272M6.3V10X20SP7.5LLF vs 6.3ZLJ2700MRX10X20 |
NRZJ272M6.3V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M6.3V10X20SP7.5LLF vs NRZJ272M6.3V10X20SPF |
EKZJ6R3EC5272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | NRZJ272M6.3V10X20SP7.5LLF vs EKZJ6R3EC5272MJ20S |
LQ0J278M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRZJ272M6.3V10X20SP7.5LLF vs LQ0J278M10020CS |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M6.3V10X20SP7.5LLF vs NRZJ272M6.3V10X20TB12.7MMPF |
NRZJ272M6.3V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M6.3V10X20SP7.5LLF vs NRZJ272M6.3V10X20TB12.7MMPNF |
VHT2700M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | NTE Electronics Inc | NRZJ272M6.3V10X20SP7.5LLF vs VHT2700M6.3 |
EKYA6R3EC3272MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ272M6.3V10X20SP7.5LLF vs EKYA6R3EC3272MJ20S |
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | NRZJ272M6.3V10X20SP7.5LLF vs NRZJ272M6.3V10X20TBSTNF |
EKZJ6R3ETA272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | NRZJ272M6.3V10X20SP7.5LLF vs EKZJ6R3ETA272MJ20S |