Part Details for KZ272M6R3 by Capxon International Electronics Co Ltd
Overview of KZ272M6R3 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KZ272M6R3
KZ272M6R3 CAD Models
KZ272M6R3 Part Data Attributes
|
KZ272M6R3
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KZ272M6R3
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 75 mΩ | |
Length | 20 mm | |
Manufacturer Series | KZ(6.3V,2000H) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Series | KZ(6.3V,2000H) | |
Terminal Pitch | 5 mm |
Alternate Parts for KZ272M6R3
This table gives cross-reference parts and alternative options found for KZ272M6R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KZ272M6R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLJ2700MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | Rubycon Corporation | KZ272M6R3 vs 6.3ZLJ2700MRX10X20 |
NRZJ272M6.3V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | KZ272M6R3 vs NRZJ272M6.3V10X20SPF |
EKZJ6R3EC5272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | KZ272M6R3 vs EKZJ6R3EC5272MJ20S |
LQ0J278M10020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | KZ272M6R3 vs LQ0J278M10020CS |
NRZJ272M6.3V10X20TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | KZ272M6R3 vs NRZJ272M6.3V10X20TB12.7MMPF |
NRZJ272M6.3V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | KZ272M6R3 vs NRZJ272M6.3V10X20TB12.7MMPNF |
VHT2700M6.3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | NTE Electronics Inc | KZ272M6R3 vs VHT2700M6.3 |
EKYA6R3EC3272MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | KZ272M6R3 vs EKYA6R3EC3272MJ20S |
NRZJ272M6.3V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | KZ272M6R3 vs NRZJ272M6.3V10X20TBSTNF |
EKZJ6R3ETA272MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2700uF, | United Chemi-Con Inc | KZ272M6R3 vs EKZJ6R3ETA272MJ20S |