Part Details for EDLSD104H5R5C by Cornell Dubilier Electronics Inc
Overview of EDLSD104H5R5C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDLSD104H5R5C
EDLSD104H5R5C CAD Models
EDLSD104H5R5C Part Data Attributes
|
EDLSD104H5R5C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EDLSD104H5R5C
Cornell Dubilier Electronics Inc
Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4541 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 11.5 mm | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4541 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | FLAT | |
Width | 10.5 mm |
Alternate Parts for EDLSD104H5R5C
This table gives cross-reference parts and alternative options found for EDLSD104H5R5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDLSD104H5R5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | EDLSD104H5R5C vs FA0H104Z |
KR-5R5C104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EDLSD104H5R5C vs KR-5R5C104-R |
FE0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EDLSD104H5R5C vs FE0H104Z |
FYD0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EDLSD104H5R5C vs FYD0H104Z |
EECS0HD104(V) | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EDLSD104H5R5C vs EECS0HD104(V) |
FYH0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | EDLSD104H5R5C vs FYH0H104Z |
EECS0HD104(H) | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541, ROHS COMPLIANT | Panasonic Electronic Components | EDLSD104H5R5C vs EECS0HD104(H) |
NEXA104Z5R5V21.5X15.5F | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EDLSD104H5R5C vs NEXA104Z5R5V21.5X15.5F |
KR-5R5H104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EDLSD104H5R5C vs KR-5R5H104-R |
EECF5R5U104 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EDLSD104H5R5C vs EECF5R5U104 |