Part Details for LT055104A by Kanthal
Overview of LT055104A by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT055104A
LT055104A CAD Models
LT055104A Part Data Attributes
|
LT055104A
Kanthal
Buy Now
Datasheet
|
Compare Parts:
LT055104A
Kanthal
Electric Double Layer Capacitor, Carbon/electrolytic, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | CARBON/ELECTROLYTIC | |
Length | 15.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE |
Alternate Parts for LT055104A
This table gives cross-reference parts and alternative options found for LT055104A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT055104A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EECS0HD104(V) | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LT055104A vs EECS0HD104(V) |
NEXA104Z5R5V21.5X15.5F | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | LT055104A vs NEXA104Z5R5V21.5X15.5F |
BZ015A104ZAB | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | KYOCERA Corporation | LT055104A vs BZ015A104ZAB |
EECS0HD104(H) | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4541, ROHS COMPLIANT | Panasonic Electronic Components | LT055104A vs EECS0HD104(H) |
LF055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LT055104A vs LF055104AE |
FR0H104Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | LT055104A vs FR0H104Z |
EECF5R5H104 | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LT055104A vs EECF5R5H104 |
EDLSD104V5R5C | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LT055104A vs EDLSD104V5R5C |
KR-5R5H104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | LT055104A vs KR-5R5H104-R |
LX055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LT055104A vs LX055104A |