Part Details for EECS0HD104(V) by Panasonic Electronic Components
Overview of EECS0HD104(V) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EECS0HD104(V)
EECS0HD104(V) CAD Models
EECS0HD104(V) Part Data Attributes
|
EECS0HD104(V)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EECS0HD104(V)
Panasonic Electronic Components
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | CAPACITANCE RANGE IS 0.08F TO 0.18F | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for EECS0HD104(V)
This table gives cross-reference parts and alternative options found for EECS0HD104(V). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EECS0HD104(V), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KR-5R5V104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | EECS0HD104(V) vs KR-5R5V104-R |
KR-5R5C104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | EECS0HD104(V) vs KR-5R5C104-R |
LK055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD104(V) vs LK055104A |
EDLSD104V5R5C | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, 4120, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EECS0HD104(V) vs EDLSD104V5R5C |
EDLF104A5R5C | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | EECS0HD104(V) vs EDLF104A5R5C |
EECS0HD104V | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EECS0HD104(V) vs EECS0HD104V |
EECF5R5H104 | Electric Double Layer Capacitor, 5.5V, 100000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EECS0HD104(V) vs EECF5R5H104 |
LC055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD104(V) vs LC055104AE |
LF055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | EECS0HD104(V) vs LF055104AE |
KR-5R5C104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Cooper Industries | EECS0HD104(V) vs KR-5R5C104-R |