EDLSD104H5R5C
vs
FS0H224ZF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TOKIN CORP
Package Description
, 4541
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
100000 µF
220000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
11.5 mm
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Size Code
4541
Surface Mount
NO
NO
Terminal Pitch
10 mm
Terminal Shape
FLAT
WIRE
Width
10.5 mm
Base Number Matches
1
1
Additional Feature
NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.33 F
Manufacturer Series
FS
Negative Tolerance
20%
Positive Tolerance
80%
Compare EDLSD104H5R5C with alternatives
Compare FS0H224ZF with alternatives