Part Details for EDI88130CS20MM by White Microelectronics
Overview of EDI88130CS20MM by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88130CS20MM
EDI88130CS20MM CAD Models
EDI88130CS20MM Part Data Attributes:
|
EDI88130CS20MM
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
EDI88130CS20MM
White Microelectronics
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, PLASTIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | PLASTIC, SOJ-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for EDI88130CS20MM
This table gives cross-reference parts and alternative options found for EDI88130CS20MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS20MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C109B-20VCT | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Cypress Semiconductor | EDI88130CS20MM vs CY7C109B-20VCT |
KM681002AJ-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | EDI88130CS20MM vs KM681002AJ-20 |
PDM41024LA20SOITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32 | Paradigm Technology Inc | EDI88130CS20MM vs PDM41024LA20SOITR |
L7C109YMB20 | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | EDI88130CS20MM vs L7C109YMB20 |
MT5C1009SOJ-20L883C | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | EDI88130CS20MM vs MT5C1009SOJ-20L883C |
FT7C109-20VI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Force Technologies Ltd | EDI88130CS20MM vs FT7C109-20VI |
5962-8959840MYX | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | White Microelectronics | EDI88130CS20MM vs 5962-8959840MYX |
5962-8959839MYA | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Electronic Designs Inc | EDI88130CS20MM vs 5962-8959839MYA |
MT5C1009SOJ-20/XT | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | EDI88130CS20MM vs MT5C1009SOJ-20/XT |
MT5C1009SOJ-20/IT | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | EDI88130CS20MM vs MT5C1009SOJ-20/IT |