Part Details for MT5C1008DJ-20L by Micron Technology Inc
Overview of MT5C1008DJ-20L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C1008DJ-20L
MT5C1008DJ-20L CAD Models
MT5C1008DJ-20L Part Data Attributes
|
MT5C1008DJ-20L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C1008DJ-20L
Micron Technology Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | TTL-COMPATIBLE INPUTS & OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.98 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Standby Current-Max | 0.00015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.21 mm |
Alternate Parts for MT5C1008DJ-20L
This table gives cross-reference parts and alternative options found for MT5C1008DJ-20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008DJ-20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1008DJ-20LAT | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LAT |
MT5C1008DJ-20LATTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LATTR |
MT5C1008DJ-20LPXTTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LPXTTR |
MT5C1008DJ-20LPATTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LPATTR |
MT5C1008DJ-20LITTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LITTR |
MT5C1008DJ-20LP | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LP |
LH521007BK-20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Sharp Corp | MT5C1008DJ-20L vs LH521007BK-20 |
MT5C1008DJ-20LPIT | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LPIT |
MT5C1008DJ-20LPITTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LPITTR |
MT5C1008DJ-20LTR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | MT5C1008DJ-20L vs MT5C1008DJ-20LTR |