Part Details for L7C109CM20 by LOGIC Devices Inc
Overview of L7C109CM20 by LOGIC Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L7C109CM20
L7C109CM20 CAD Models
L7C109CM20 Part Data Attributes
|
L7C109CM20
LOGIC Devices Inc
Buy Now
Datasheet
|
Compare Parts:
L7C109CM20
LOGIC Devices Inc
Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LOGIC DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for L7C109CM20
This table gives cross-reference parts and alternative options found for L7C109CM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7C109CM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009C-20P/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | L7C109CM20 vs MT5C1009C-20P/883C |
EDI88130CS20TI | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | L7C109CM20 vs EDI88130CS20TI |
5962-8959839MZA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | White Microelectronics | L7C109CM20 vs 5962-8959839MZA |
L7C109CMB20 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | LOGIC Devices Inc | L7C109CM20 vs L7C109CMB20 |
MSM8128K-020 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | L7C109CM20 vs MSM8128K-020 |
EDI88130CS20TM | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | L7C109CM20 vs EDI88130CS20TM |
EDI88128LPS20TI | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | L7C109CM20 vs EDI88128LPS20TI |
MT5C1008C-20E/IT | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | Micross Components | L7C109CM20 vs MT5C1008C-20E/IT |
MT5C1008-20LP | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Micron Technology Inc | L7C109CM20 vs MT5C1008-20LP |
L7C109DC20 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | L7C109CM20 vs L7C109DC20 |