Part Details for MT5C1009CW-35/XT by Micross Components
Overview of MT5C1009CW-35/XT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for MT5C1009CW-35/XT
MT5C1009CW-35/XT CAD Models
MT5C1009CW-35/XT Part Data Attributes
|
MT5C1009CW-35/XT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1009CW-35/XT
Micross Components
Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | DIP | |
Package Description | DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.64 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3434 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MT5C1009CW-35/XT
This table gives cross-reference parts and alternative options found for MT5C1009CW-35/XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1009CW-35/XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88130LPS35CM | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | MT5C1009CW-35/XT vs EDI88130LPS35CM |
EDI88130LPS35CC | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Microelectronics | MT5C1009CW-35/XT vs EDI88130LPS35CC |
MSM8128SXLMC-35 | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | Mosaic Semiconductor Inc | MT5C1009CW-35/XT vs MSM8128SXLMC-35 |
5962-8959836MXX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-35/XT vs 5962-8959836MXX |
EDI88128LPS35CI | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | MT5C1009CW-35/XT vs EDI88128LPS35CI |
MT5C1009CW-35E/IT | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-35/XT vs MT5C1009CW-35E/IT |
5962-8959811MXX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-35/XT vs 5962-8959811MXX |
5962-8959819MXX | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, | White Microelectronics | MT5C1009CW-35/XT vs 5962-8959819MXX |
MT5C1008CW-35E/XT | Standard SRAM, 128KX8, 35ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | MT5C1009CW-35/XT vs MT5C1008CW-35E/XT |
MT5C1009W-35L | Standard SRAM, 128KX8, 35ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Micron Technology Inc | MT5C1009CW-35/XT vs MT5C1009W-35L |