Part Details for PDM41024LA20SOITR by Paradigm Technology Inc
Overview of PDM41024LA20SOITR by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41024LA20SOITR
PDM41024LA20SOITR CAD Models
PDM41024LA20SOITR Part Data Attributes
|
PDM41024LA20SOITR
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41024LA20SOITR
Paradigm Technology Inc
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41024LA20SOITR
This table gives cross-reference parts and alternative options found for PDM41024LA20SOITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024LA20SOITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS88130-20J4C | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC PACKAGE-32 | Force Technologies Ltd | PDM41024LA20SOITR vs FTS88130-20J4C |
AS7C1024-20JC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | PDM41024LA20SOITR vs AS7C1024-20JC |
CY7C109B-20VI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | PDM41024LA20SOITR vs CY7C109B-20VI |
EDI88130CS20MB | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, | Electronic Designs Inc | PDM41024LA20SOITR vs EDI88130CS20MB |
CY7C109BN-20VI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | PDM41024LA20SOITR vs CY7C109BN-20VI |
K6R1008C1C-JP20 | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | PDM41024LA20SOITR vs K6R1008C1C-JP20 |
IDT71124S20YI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | PDM41024LA20SOITR vs IDT71124S20YI |
FT7C109-20VC | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Force Technologies Ltd | PDM41024LA20SOITR vs FT7C109-20VC |
AS7C1025A-20JI | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Alliance Semiconductor Corporation | PDM41024LA20SOITR vs AS7C1025A-20JI |
L7C109YM20 | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | PDM41024LA20SOITR vs L7C109YM20 |