Datasheets
DS14C241WMX/NOPB by: Texas Instruments

QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28

Part Details for DS14C241WMX/NOPB by Texas Instruments

Overview of DS14C241WMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for DS14C241WMX/NOPB

DS14C241WMX/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS14C241WMX/NOPB Part Data Attributes

DS14C241WMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
DS14C241WMX/NOPB Texas Instruments QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP28,.4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO
Driver Number of Bits 4
High Level Input Current-Max 0.00001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 2A
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.002 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 6500 ns
Receiver Number of Bits 5
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transmit Delay-Max 4000 ns
Width 7.5 mm

Alternate Parts for DS14C241WMX/NOPB

This table gives cross-reference parts and alternative options found for DS14C241WMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C241WMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS14C241TWMX LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Rochester Electronics LLC DS14C241WMX/NOPB vs DS14C241TWMX
DS14C241WM Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 National Semiconductor Corporation DS14C241WMX/NOPB vs DS14C241WM
DS14C241TWMX LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Texas Instruments DS14C241WMX/NOPB vs DS14C241TWMX
DS14C241WM/NOPB QUAD LINE TRANSCEIVER, PDSO28 Texas Instruments DS14C241WMX/NOPB vs DS14C241WM/NOPB
Part Number Description Manufacturer Compare
TRS213CDBG4 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SSOP 0 to 70 Texas Instruments DS14C241WMX/NOPB vs TRS213CDBG4
SP211ECT-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 MaxLinear Inc DS14C241WMX/NOPB vs SP211ECT-L/TR
TRS211IDW IC QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28, Line Driver or Receiver Texas Instruments DS14C241WMX/NOPB vs TRS211IDW
MAX213ECWI+T ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc DS14C241WMX/NOPB vs MAX213ECWI+T
SP211HBCT/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 Sipex Corporation DS14C241WMX/NOPB vs SP211HBCT/TR
HIN211EIB Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MS-013AE, SOIC-28 Rochester Electronics LLC DS14C241WMX/NOPB vs HIN211EIB
ADM241LARSZ-REEL Low Power, +5V CMOS RS-232 100kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins Analog Devices Inc DS14C241WMX/NOPB vs ADM241LARSZ-REEL
MAX213EEWI Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products DS14C241WMX/NOPB vs MAX213EEWI
HIN241CBZ +5V Powered RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet Intersil Corporation DS14C241WMX/NOPB vs HIN241CBZ
MAX211CDBRE4 QUAD LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS14C241WMX/NOPB vs MAX211CDBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS14C241WMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS14C241WMX/NOPB by Texas Instruments

  • Please alert me when DS14C241WMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS14C241WMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS14C241WMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS14C241WMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS14C241WMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS14C241WMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: