Part Details for SP211ECT-L/TR by MaxLinear Inc
Overview of SP211ECT-L/TR by MaxLinear Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP211ECT-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP211ECT-L/TR-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SOIC Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6338 / $0.7352 | Buy Now |
DISTI #
701-SP211ECT-L/TR
|
Mouser Electronics | RS-232 Interface IC 5V 4-DRVR/5-RCVR RS-232 0-70C RoHS: Compliant | 0 |
|
$0.6330 / $0.7180 | Order Now |
|
Future Electronics | SP211E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
|
Future Electronics | SP211E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
Part Details for SP211ECT-L/TR
SP211ECT-L/TR CAD Models
SP211ECT-L/TR Part Data Attributes
|
SP211ECT-L/TR
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP211ECT-L/TR
MaxLinear Inc
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Additional Feature | LOW POWER SHUTDOWN AND TRI-STATE ENABLE | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.895 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.649 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SP211ECT-L/TR
This table gives cross-reference parts and alternative options found for SP211ECT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP211ECT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS213CDBG4 | 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SSOP 0 to 70 | Texas Instruments | SP211ECT-L/TR vs TRS213CDBG4 |
HIN213ECAZ-T | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Reel | Renesas Electronics Corporation | SP211ECT-L/TR vs HIN213ECAZ-T |
SP241BET-L | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, WSOIC-28 | Sipex Corporation | SP211ECT-L/TR vs SP241BET-L |
ADM213ARS-REEL | QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Analog Devices Inc | SP211ECT-L/TR vs ADM213ARS-REEL |
MAX211CDBR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | SP211ECT-L/TR vs MAX211CDBR |
MAX223EWI+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | SP211ECT-L/TR vs MAX223EWI+ |
HIN241IB | LINE TRANSCEIVER, PDSO28 | Intersil Corporation | SP211ECT-L/TR vs HIN241IB |
SP211BCA/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Sipex Corporation | SP211ECT-L/TR vs SP211BCA/TR |
HIN211EIA+ | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | SP211ECT-L/TR vs HIN211EIA+ |
SP211BEA/TR | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 | Sipex Corporation | SP211ECT-L/TR vs SP211BEA/TR |