There are no models available for this part yet.
Overview of MAX213EEWI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX213EEWI by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 5 RCVR, CMOS, PDSO28 | 88 |
|
$7.7978 / $12.6450 | Buy Now | ||
Quest Components | LINE TRANSCEIVER, 4 FUNC, 4 DRIVER, 5 RCVR, CMOS, PDSO28 | 26 |
|
$6.3225 / $12.6450 | Buy Now | ||
Rochester Electronics | MAX213 ESD Protected, +5V RS-232 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$5.6200 / $6.6100 | Buy Now |
CAD Models for MAX213EEWI by Maxim Integrated Products
Part Data Attributes for MAX213EEWI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
40000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.5 mm
|
Alternate Parts for MAX213EEWI
This table gives cross-reference parts and alternative options found for MAX213EEWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX213EEWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX213EWI+T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 | Maxim Integrated Products | MAX213EEWI vs MAX213EWI+T |
MAX213EEWI+T | ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX213EEWI vs MAX213EEWI+T |
MAX213ECWI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 | Maxim Integrated Products | MAX213EEWI vs MAX213ECWI+ |
MAX213EWI+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX213EEWI vs MAX213EWI+T |
ADM213ARZ | 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins and 2 Receivers Active in Shutdown | Analog Devices Inc | MAX213EEWI vs ADM213ARZ |
ADM213EARZ-REEL | EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | MAX213EEWI vs ADM213EARZ-REEL |
ADM213ARZ | QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | Rochester Electronics LLC | MAX213EEWI vs ADM213ARZ |
ADM213EAR-REEL | EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | MAX213EEWI vs ADM213EAR-REEL |
MAX213ECWI | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX213EEWI vs MAX213ECWI |
ADM213EAR | EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers | Analog Devices Inc | MAX213EEWI vs ADM213EAR |
Related Parts for MAX213EEWI
-
DSPIC33FJ128MC804T-I/MLMicrocontrollers
-
MAX208CWGLine Driver or Receivers
-
MAX2078CTK+Other Analog ICs
-
MAX180CEQH-DAnalog to Digital Converters
-
MAX1697SEUTSwitching Regulator or Controllers
-
AD8671ARMZ-REELOperational Amplifiers
-
MAX691ACWEPower Management Circuits
-
FQA11N90-F109Power Field-Effect Transistors
-
NC7SZ66P5XMultiplexers or Switches