Drivers And Interfaces
DS14C241TWMX
Description: LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28

Overview of DS14C241TWMX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS14C241TWMX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS14C241TWMX by Rochester Electronics LLC

DS14C241TWMX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOP-28
Pin Count
28
Reach Compliance Code
unknown
Additional Feature
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
COMMERCIAL
Receive Delay-Max
6500 ns
Receiver Number of Bits
5
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Transmit Delay-Max
4000 ns
Width
7.5 mm
Want to compare parts?
  1. DS14C241TWMX
    Rochester Electronics LLC
    LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28
    VS

Alternate Parts for DS14C241TWMX

This table gives cross-reference parts and alternative options found for DS14C241TWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS14C241TWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS14C241WMX/NOPB QUAD LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Texas Instruments DS14C241TWMX vs DS14C241WMX/NOPB
DS14C241TWM Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 National Semiconductor Corporation DS14C241TWMX vs DS14C241TWM
DS14C241WM/NOPB QUAD LINE TRANSCEIVER, PDSO28 Texas Instruments DS14C241TWMX vs DS14C241WM/NOPB
DS14C241TWMX LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Texas Instruments DS14C241TWMX vs DS14C241TWMX
DS14C241TWM LINE TRANSCEIVER, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Rochester Electronics LLC DS14C241TWMX vs DS14C241TWM
DS14C241WM Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 National Semiconductor Corporation DS14C241TWMX vs DS14C241WM
DS14C241WM/NOPB QUAD LINE TRANSCEIVER, PDSO28 Rochester Electronics LLC DS14C241TWMX vs DS14C241WM/NOPB
Part Number Description Manufacturer Compare
HIN241ACB LINE TRANSCEIVER, PDSO28, PACKAGE-28 Rochester Electronics LLC DS14C241TWMX vs HIN241ACB
HIN241CB-T LINE TRANSCEIVER, PDSO28, PACKAGE-28 Rochester Electronics LLC DS14C241TWMX vs HIN241CB-T
ADM213ARSZ QUAD LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-150AH, SSOP-28 Rochester Electronics LLC DS14C241TWMX vs ADM213ARSZ
HIN241IA LINE TRANSCEIVER, PDSO28, SSOP-28 Rochester Electronics LLC DS14C241TWMX vs HIN241IA
ADM560JRSZ LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Rochester Electronics LLC DS14C241TWMX vs ADM560JRSZ
ADM560JR LINE TRANSCEIVER, PDSO28, MO-013AE, SOIC-28 Rochester Electronics LLC DS14C241TWMX vs ADM560JR
HIN213ECAZ-T ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC28, SSOP28; Temp Range: See Datasheet Intersil Corporation DS14C241TWMX vs HIN213ECAZ-T
SP211HBET-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 Exar Corporation DS14C241TWMX vs SP211HBET-L/TR
SP211ECT-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SOIC-28 Exar Corporation DS14C241TWMX vs SP211ECT-L/TR
ADM241LJRS QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 Rochester Electronics LLC DS14C241TWMX vs ADM241LJRS

Related Parts for DS14C241TWMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS14C241TWMX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS14C241TWMX by Rochester Electronics LLC

  • Please alert me when DS14C241TWMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS14C241TWMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS14C241TWMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS14C241TWMX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS14C241TWMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS14C241TWMX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: