Part Details for DI1010S_T0_10001 by PanJit Semiconductor
Overview of DI1010S_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for DI1010S_T0_10001
DI1010S_T0_10001 CAD Models
DI1010S_T0_10001 Part Data Attributes:
|
DI1010S_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DI1010S_T0_10001
PanJit Semiconductor
Bridge Rectifier Diode, 1A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DIP-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DI1010S_T0_10001
This table gives cross-reference parts and alternative options found for DI1010S_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DI1010S_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBLS107GRD | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DI1010S_T0_10001 vs DBLS107GRD |
W10G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DI1010S_T0_10001 vs W10G |
DBLS107GC1G | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DI1010S_T0_10001 vs DBLS107GC1G |
FDB107S | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DI1010S_T0_10001 vs FDB107S |
DF10SATR | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Fagor Electrónica | DI1010S_T0_10001 vs DF10SATR |
1W10 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DI1010S_T0_10001 vs 1W10 |
FDB107 | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Galaxy Microelectronics | DI1010S_T0_10001 vs FDB107 |
1W10M | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DI1010S_T0_10001 vs 1W10M |
DBLS107GRDG | Bridge Rectifier Diode, 1A, 1000V V(RRM), | Taiwan Semiconductor | DI1010S_T0_10001 vs DBLS107GRDG |